MS27656T13F4SB L/C

Heilind Number:EDA357-016-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-527-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, offering reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in harsh environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black housing adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.