MS27656T13F4SC L/C

Heilind Number:EDA357-016-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-527-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 16 copper alloy contact positions, ensuring reliable data and power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise and secure PCB connections are easily achieved. Its straight mount orientation offers seamless integration onto circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.