MS27656T13F4SD L/C

Heilind Number:EDA357-016-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-527-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in striking black. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and features a single row design with 16 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for efficient and secure board-to-board connections.