MS27656T13F8SC L/C

Heilind Number:EDA357-016-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-531-103

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material is crafted from high-quality Copper Alloy, capable of handling an amperage of 5A. With a single row configuration and a pitch of .156 in, it offers precise alignment and connection. Boasting 16 positions and a row spacing of .2 in, it accommodates multiple components with ease. The straight mount orientation facilitates seamless installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for applications in the electronics industry, this Card Edge Connector guarantees efficient and stable board-to-board connections.