MS27656T13F8SD L/C

Heilind Number:EDA357-016-531-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-531-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. The Copper Alloy contact material guarantees secure and efficient transmission, with a maximum amperage of 5 A. With 16 positions arranged in a single row and a pitch of .156 inches, it offers seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for applications in various industries, this connector promises durability and longevity, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.