MS27656T13F98P L/C

Heilind Number:EDA357-016-531-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-531-107

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row configuration with 16 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connection. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Trust in this connector to deliver optimal functionality and longevity for your electronic projects.