MS27656T13F98PB L/C

Heilind Number:EDA357-016-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-531-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a key component for seamless integration in electronic assemblies. Designed for optimal performance, this connector boasts a single row layout with 16 positions, ensuring reliable contact and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your connectivity solutions with this essential component.