MS27656T13F98PC L/C

Heilind Number:EDA357-016-531-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-531-158

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 16 positions and a 0.156-inch pitch for efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The straight mount orientation offers easy installation, while the broad operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for industrial applications, this black connector guarantees secure and stable connections on your circuit boards. Elevate your connectivity solutions with this essential component.