MS27656T13F98PD L/C

Heilind Number:EDA357-016-531-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-531-168

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. The connector ensures stable power distribution, with an amperage rating of 5A and contact material crafted from sturdy Copper Alloy. Boasting a single row layout with 16 positions, it offers reliable performance for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your projects.