MS27656T13F98SB L/C

Heilind Number:EDA357-016-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-540-202

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 5 A and two rows of copper alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 16 positions, it provides ample room for your components. Operable in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Trust in our product to optimize your PCB connectivity needs efficiently.