MS27656T13F98SC L/C

Heilind Number:EDA357-016-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F98SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F98SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-540-203

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for efficiency, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a copper alloy contact material, it guarantees secure and stable connections. This connector is suitable for PCB applications, with a pitch of .156 in and 16 positions across 2 rows. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers consistent performance in various environments. Its straight mount orientation and row spacing of .2 in make installation convenient. Upgrade your electronics with this high-quality connector for seamless board-to-board connections.