MS27656T15A35PB L/C

Heilind Number:EDA357-016-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15A35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15A35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-540-208

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a current rating of 5 A, it guarantees efficient power transmission. Its two rows of 16 positions each, along with a pitch of .156 inches and row spacing of .2 inches, offer ample connectivity options for your PCBs. Crafted from Copper Alloy, the contacts provide reliable conductivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.