MS27656T15A35PC L/C

Heilind Number:EDA357-016-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15A35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15A35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, this connector features a double-row layout with 16 positions and a pitch of .156 inches, ensuring seamless integration into your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees a secure and efficient connection. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this high-quality Card Edge Connector.