MS27656T15B15P L/C

Heilind Number:EDA357-016-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B15P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B15P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of copper alloy contacts, it offers a high amperage of 5A, making it ideal for power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise connection, while the straight mount orientation simplifies installation. With sixteen positions available, this connector provides ample room for your connections. Operable in temperatures ranging from -40 to 105°C, it guarantees performance in even the harshest environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board integration.