MS27656T15B15PC L/C

Heilind Number:EDA357-016-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-101

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it features a single row layout with 16 positions, facilitating streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for various applications, it's a valuable addition to any project.