MS27656T15B15PD L/C

Heilind Number:EDA357-016-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 16 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees stable and secure connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. This connector is ideal for various applications, from industrial machinery to consumer electronics, operating flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.