MS27656T15B15S L/C

Heilind Number:EDA357-016-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Boasting a sleek black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any setting. With a single row and sixteen positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, essential for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse environments. Whether you need to establish straight or right-angle mounting, its versatile design accommodates various orientations with ease. Elevate your projects with this essential component, perfect for a wide range of industrial and commercial applications.