MS27656T15B15SB L/C

Heilind Number:EDA357-016-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row layout with 16 positions, it offers seamless integration for your electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.