MS27656T15B15SD L/C

Heilind Number:EDA357-016-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, ensuring longevity and reliability in any application. Featuring a single row with 16 positions and a .156-inch pitch, it facilitates secure and efficient data transmission. The copper alloy contact material guarantees low resistance and high conductivity, while the .2-inch row spacing allows for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working in telecommunications, automotive, or industrial electronics, our Card Edge Connector is a must-have for your PCB assembly needs.