MS27656T15B18P L/C

Heilind Number:EDA357-016-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row configuration with 16 positions, ensuring secure and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation offers easy installation. With an impressive operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup today with this essential component from our comprehensive range of PCB connectors.