MS27656T15B18PA L/C

Heilind Number:EDA357-016-541-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-541-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row configuration with 16 positions, ensuring optimal performance for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a low pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Elevate your PCB assembly with this essential component.