MS27656T15B18PC L/C

Heilind Number:EDA357-016-542-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek Black. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and 16 positions, this connector offers ample connectivity options. The Copper Alloy contacts provide efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Designed for straight mounting orientation, it is perfect for various applications. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for both standard and harsh conditions. Upgrade your setup with this essential component for seamless board-to-board connections.