MS27656T15B18S L/C

Heilind Number:EDA357-016-542-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that complements any setup. Engineered for high-performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it offers seamless power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 16 positions cater to a variety of connection needs. Whether for straight or right-angle mounting, this connector offers versatility. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.