MS27656T15B18SC L/C

Heilind Number:EDA357-016-542-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable and efficient solution for your PCB needs. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and sixteen positions, it provides ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your electronics toolkit. Elevate your connectivity game with this essential product.