MS27656T15B18SD L/C

Heilind Number:EDA357-016-542-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precise and reliable connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 16 positions, it offers ample space for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Its straight mount orientation facilitates easy installation, while its 5 A amperage rating makes it suitable for various applications. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.