MS27656T15B19P L/C

Heilind Number:EDA357-016-542-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-258

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks good but also offers reliable performance. Featuring two rows and 16 positions, it provides ample space for your connections. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is guaranteed. Suitable for a wide range of applications, it can withstand operating temperatures from -40 to 105°C. Trust in our connector to deliver consistent and high-quality connectivity solutions for your projects.