MS27656T15B19PA L/C

Heilind Number:EDA357-016-542-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-268

Detailed Description

Upgrade your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts, each crafted from Copper Alloy, it's built to handle a current of up to 5 A with ease. The .156-inch pitch and .2-inch row spacing make for efficient and reliable connections across its 16 positions. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup. Its straight mount orientation offers flexibility in installation, while its category classification guarantees compatibility and compliance with industry standards. Elevate your electronic assemblies with this top-of-the-line connector, perfect for Board To Board PCB connections.