357-016-542-278

Heilind Number:EDA357-016-542-278
Manufacturer:EDAC
Manufacturer Number:357-016-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-542-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. With a pitch of .156 inches and a row spacing of .2 inches, this connector boasts 16 positions across 2 rows, ensuring reliable and high-speed data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in demanding environments. Its straight mount orientation facilitates easy installation, while its black color adds a touch of sophistication to your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's arsenal.