MS27656T15B19SA L/C

Heilind Number:EDA357-016-545-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B19SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B19SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-545-104

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, designed for seamless integration in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures optimal performance and durability, even in demanding environments. The connector features a single row layout with 16 positions, offering ample connectivity options. Made from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.