MS27656T15B19SB L/C

Heilind Number:EDA357-016-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-545-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 16 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for maintaining peak functionality in your electronic systems. Explore our range of PCB connectors for more essential components.