MS27656T15B19SD L/C

Heilind Number:EDA357-016-545-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-545-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring optimal performance. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, meeting industry standards with ease. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. With a contact material of Copper Alloy, it offers reliable conductivity. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality product to streamline your connectivity needs.