MS27656T15B35PD L/C

Heilind Number:EDA357-016-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-547-102

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 16 positions and a pitch of .156 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a low operating temperature of -40°C and high of 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage capacity. Explore our full range of connectors for more solutions to elevate your electronic designs.