MS27656T15B35SC L/C

Heilind Number:EDA357-016-547-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-547-108

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The contact material, Copper Alloy, offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-performance connector.