MS27656T15B35SD L/C

Heilind Number:EDA357-016-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-547-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 16 positions, it offers efficient connectivity for your projects. The contact material, crafted from Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for your toolbox. Elevate your connectivity game with this essential component.