MS27656T15B5P L/C

Heilind Number:EDA357-016-547-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-547-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for optimal performance, it offers a single row configuration with 16 positions, ensuring seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures efficient power transmission with an amperage of 5A. With a pitch of .156in and row spacing of .2in, precise and secure connections are guaranteed. This connector is suitable for a wide range of applications, with a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component.