MS27656T15B5PB L/C

Heilind Number:EDA357-016-547-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-547-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a 5 A amperage capacity and features a single row design with 16 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and reliability in any environment, with a copper alloy contact material for efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component from our Card Edge Connector collection.