| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T15B5PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-016-553-101 |
MS27656T15B5PC L/C
| Heilind Number: | EDA357-016-553-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T15B5PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row of 16 copper alloy contact positions and a .156-inch pitch, it ensures secure and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for seamless electronic integration.

