MS27656T15B5PD L/C

Heilind Number:EDA357-016-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-553-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. Engineered for efficiency, this connector offers a single row layout with 16 positions, perfect for streamlined board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Ideal for various applications, this right-angle mount connector is a versatile solution for your connectivity needs.