MS27656T15B5SA L/C

Heilind Number:EDA357-016-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-553-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic systems. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With a single row layout and 16 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees efficient signal transfer, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for right angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.