MS27656T15B5SD L/C

Heilind Number:EDA357-016-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-553-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row with 16 positions, ensuring optimal connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its right-angle mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore the possibilities with this essential component for your connectivity needs.