MS27656T15B97PB L/C

Heilind Number:EDA357-016-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-553-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for hassle-free installation. Perfect for space-saving applications, its right-angle mount orientation allows for flexible placement on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.