MS27656T15B97PD L/C

Heilind Number:EDA357-016-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B97PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B97PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-554-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing finish but also ensures reliable performance. With a current rating of 5 A, it can efficiently handle power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 16 positions, ideal for various applications. Made of Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component, perfect for connecting boards securely and efficiently.