357-016-554-107

Heilind Number:EDA357-016-554-107
Manufacturer:EDAC
Manufacturer Number:357-016-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-554-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material offers optimal conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure connections. Its right-angle mount orientation further enhances versatility during installation. Operable within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality to meet your connectivity needs with precision.