MS27656T15B97SC L/C

Heilind Number:EDA357-016-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B97SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B97SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-554-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with a 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in demanding environments. With a single row configuration, it boasts 16 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for right angle mounting, it accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Discover seamless connectivity with this essential component.