MS27656T15F15J L/C

Heilind Number:EDA357-016-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F15J L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F15J L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-554-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with safety standards. Featuring a single row layout with 16 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component for seamless and secure circuitry.