MS27656T15F15PC L/C

Heilind Number:EDA357-016-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-555-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both aesthetic appeal and safety compliance. With a robust copper alloy contact material, it guarantees reliable conductivity, while its 5 A amperage capacity meets power demands with ease. The double-row design with 16 positions offers ample connectivity options, perfect for complex circuitry. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Whether for industrial or commercial applications, its straight mount orientation ensures convenient setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it an essential component in your electronics arsenal. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.