MS27656T15F15PD L/C

Heilind Number:EDA357-016-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-555-203

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 16 copper alloy contacts, it offers secure and efficient data transmission. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its quality and efficiency to streamline your connectivity needs.