MS27656T15F15S L/C

Heilind Number:EDA357-016-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F15S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F15S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-555-204

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a 16-position layout across 2 rows, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments, making it an essential component for your electronic projects.