MS27656T15F15SB L/C

Heilind Number:EDA357-016-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F15SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F15SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row design and 16 positions, it offers ample connectivity options for your boards. The contact material of Copper Alloy guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.