MS27656T15F18P L/C

Heilind Number:EDA357-016-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15F18P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15F18P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-555-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer secure and efficient connections. Boasting 16 positions, it accommodates multiple input/output points. Suitable for straight mounting orientation on PCBs, it facilitates seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this high-quality component for seamless board-to-board connections in your electronic setups.